Digital BJT - Pre-Biased
SMMUN2116LT1G
Trans Digital BJT PNP 50V 0.1A 400mW 3-Pin SOT-23 T/R Automotive AEC-Q101
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Yes
Type
PNP
Configuration
Single
Maximum Collector-Emitter Voltage (V)
50
Maximum Continuous DC Collector Current (mA)
0.1
Minimum DC Current Gain
160@5mA@10V
Typical Input Resistance (kOhm)
4.7
Maximum Collector-Emitter Saturation Voltage (V)
0.25@1mA@10mA
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing
Order Quantity

