Arrow Electronic Components Online
SMMBTA06WT1G|ONSEMI|simage
SMMBTA06WT1G|ONSEMI|limage
GP BJT

SMMBTA06WT1G

Trans GP BJT NPN 80V 0.5A 150mW 3-Pin SC-70 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    80
  • Maximum Collector-Emitter Voltage (V)
    80
  • Maximum Base-Emitter Voltage (V)
    4
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.25@10mA@100mA
  • Maximum DC Collector Current (A)
    0.5
  • Minimum DC Current Gain
    100@100mA@1V|100@10mA@1V
  • Maximum Power Dissipation (mW)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.24
  • Package Length
    2
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources