Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Type
NPN
Category
Bipolar Small Signal
Material
Si
Configuration
Single
Number of Elements per Chip
1
Maximum Collector-Base Voltage (V)
180
Maximum Collector-Emitter Voltage (V)
160
Maximum Base-Emitter Voltage (V)
6
Operating Junction Temperature (°C)
-55 to 150
Maximum Base-Emitter Saturation Voltage (V)
1@1mA@10mA|1@5mA@50mA
Maximum Collector-Emitter Saturation Voltage (V)
0.15@1mA@10mA|0.2@5mA@50mA
Maximum DC Collector Current (A)
0.6
Maximum Collector Cut-Off Current (nA)
50
Minimum DC Current Gain
80@1mA@5V|80@10mA@5V|30@50mA@5V
Maximum Power Dissipation (mW)
300
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Supplier Temperature Grade
Automotive
Mounting
Surface Mount
Package Height
0.94
Package Width
1.3
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
3
Lead Shape
Gull-wing

