Arrow Electronic Components Online
SMMBT5088LT1G|ONSEMI|limage
SMMBT5088LT1G|ONSEMI|simage
GP BJT

SMMBT5088LT1G

Trans GP BJT NPN 30V 0.05A 300mW 3-Pin SOT-23 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.21.00.95
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    NPN
  • Category
    Bipolar Small Signal
  • Material
    Si
  • Configuration
    Single
  • Number of Elements per Chip
    1
  • Maximum Collector-Base Voltage (V)
    35
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Base-Emitter Voltage (V)
    4.5
  • Operating Junction Temperature (°C)
    -55 to 150
  • Maximum Base-Emitter Saturation Voltage (V)
    0.8@1mA@10mA
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.5@1mA@10mA
  • Maximum DC Collector Current (A)
    0.05
  • Maximum Collector Cut-Off Current (nA)
    50
  • Minimum DC Current Gain
    300@100uA@5V|350@1mA@5V|300@10mA@5V
  • Maximum Power Dissipation (mW)
    300
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources