Arrow Electronic Components Online
SMMBFJ175LT1G|ONSEMI|simage
SMMBFJ175LT1G|ONSEMI|limage
JFETs

SMMBFJ175LT1G

Trans JFET P-CH 3-Pin SOT-23 T/R Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • Automotive
    Yes
  • PPAP
    Yes
  • Channel Type
    P
  • Configuration
    Single
  • Maximum Gate-Source Voltage (V)
    -25
  • Maximum Drain-Gate Voltage (V)
    25
  • Maximum Power Dissipation (mW)
    225
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Minimum Drain Saturation Current (mA)
    7
  • Mounting
    Surface Mount
  • Package Height
    0.94
  • Package Width
    1.3
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    3
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources