Arrow Electronic Components Online
SMM4F5.0ATR|STMICRO|simage
SMM4F5.0ATR|STMICRO|limage
Transient Voltage Suppressors - TVS Diodes

SMM4F5.0A-TR

Diode TVS Single Uni-Dir 5V 400W 2-Pin STmite Flat T/R

STMicroelectronics
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    6.46
  • Maximum Clamping Voltage (V)
    9.2
  • Maximum Reverse Stand-Off Voltage (V)
    5
  • Maximum Peak Pulse Current (A)
    43.5
  • Maximum Reverse Leakage Current (uA)
    10
  • Test Current (mA)
    10
  • Peak Pulse Power Dissipation (W)
    400
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Supplier Temperature Grade
    Industrial
  • Product Weight (g)
    0.016
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85
  • Package Width
    1.9
  • Package Length
    2.95
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    STmite Flat
  • Pin Count
    2
  • Family/Series
    SMM4F5.0A
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    1200
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources