Connector Headers and PCB Receptacles
SMM-122-02-S-S-P-TR
Conn Socket Strip RCP 22 POS 2mm Solder ST Top Entry SMD TIGER EYE™ T/R
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
22
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Speed Rating (Gbps)
8
Maximum Current Rating (A)
3.3/Contact
Maximum Voltage Rating
530VDC|375VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Tape and Reel
Product Length (mm)
44
Product Depth (mm)
4.32
Product Height (mm)
3.68
Tradename
TIGER EYE™
Mounting
Surface Mount
Order Quantity

