Arrow Electronic Components Online
SMM10401SD04|SAMTEC|simage
SMM10401SD04|SAMTEC|limage
Connector Headers and PCB Receptacles

SMM-104-01-S-D-04

Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry Thru-Hole TIGER EYE™ Bulk

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    8
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2
  • Speed Rating (Gbps)
    8
  • Maximum Current Rating (A)
    3.3/Contact
  • Maximum Voltage Rating
    530VDC|375VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bulk
  • Product Length (mm)
    8
  • Product Depth (mm)
    4
  • Product Height (mm)
    3.56
  • Tradename
    TIGER EYE™
  • Tail Length (mm)
    3.05
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources