Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
3A001h.
Part Status
Obsolete
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
600
Configuration
Single
Peak Reverse Repetitive Voltage (V)
600
Maximum Continuous Forward Current (A)
5
Peak Non-Repetitive Forward Surge Current (A)
60
Maximum Forward Voltage (V)
1.8
Peak Reverse Current (uA)
200
Maximum Power Dissipation (mW)
2960
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
225
Mounting
Surface Mount
Package Height
1.76
Package Width
3.75
Package Length
7
PCB changed
2
Standard Package Name
LCC
Supplier Package
DLCC
Pin Count
2

