Arrow Electronic Components Online
SMLZ14U4TT86|ROHM|simage
SMLZ14U4TT86|ROHM|limage
LEDs

SML-Z14U4TT86

LED Uni-Color Red 2-Pin PLCC T/R

ROHM Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Transparent Colorless
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    560mcd
  • Dominant Wavelength (nm)
    620
  • Maximum Forward Current (mA)
    70
  • Test Current (mA)
    50
  • Maximum Forward Voltage (V)
    2(Typ)
  • Reverse Voltage (V)
    12
  • Typical Forward Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    189
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    2.8
  • Package Length
    3.2
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2
  • Lead Shape
    J-Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources