Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Transparent Colorless
Mounting Orientation
Top Mount
Typical Intensity
280mcd
Dominant Wavelength (nm)
605
Maximum Forward Current (mA)
70
Test Current (mA)
20
Maximum Forward Voltage (V)
1.9
Reverse Voltage (V)
12
Maximum Power Dissipation (mW)
168
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Automotive
Lead Standoff
No
Supplier Color
Orange
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.8
Package Length
3.2
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2
Lead Shape
J-Lead

