Arrow Electronic Components Online
SMLP12VTT86R|ROHM|simage
SMLP12VTT86R|ROHM|limage
LEDs

SML-P12VTT86R

LED Uni-Color Red 2-Pin Chip 0402(1006Metric) T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Square
  • Lens Appearance
    Transparent Colorless
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    60mcd
  • Dominant Wavelength (nm)
    630
  • Viewing Angle (°)
    130/145
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.2
  • Package Width
    0.6
  • Package Length
    1
  • PCB changed
    2
  • Supplier Package
    Case 0402(1006Metric)
  • Pin Count
    2
  • Family/Series
    SML-P12VT(R)
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    5000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources