Arrow Electronic Components Online
SMLP12DTT86|ROHM|simage
SMLP12DTT86|ROHM|limage
LEDs

SML-P12DTT86

LED Uni-Color Orange 2-Pin Chip 0402(1006Metric) T/R

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Orange
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Square
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    100mcd
  • Dominant Wavelength (nm)
    605
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    2.1
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    52
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Orange
  • Special Color
    Orange
  • High Power
    No
  • High Brightness
    Yes
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources