Arrow Electronic Components Online
SMLLXT0805SIUGUBW|LUMEX|simage
SMLLXT0805SIUGUBW|LUMEX|limage
LEDs

SML-LXT0805SIUGUBW

LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin SMD

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Milky White Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    180mcd(Max)|360mcd(Max)|285mcd(Max)
  • Peak Wavelength (nm)
    468/520/632
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.9/3.9/2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    78/78/72
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1.3
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources