Arrow Electronic Components Online
SMLLXT0805IWTR|LUMEX|simage
SMLLXT0805IWTR|LUMEX|limage
LEDs

SML-LXT0805IW-TR

LED Uni-Color Red 640nm 2-Pin T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    GaAlAs
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Milky White Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    7.15mcd
  • Dominant Wavelength (nm)
    628
  • Peak Wavelength (nm)
    640
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    40
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.6
  • Reverse Voltage (V)
    5(Min)
  • Typical Forward Voltage (V)
    2.1
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8
  • Package Width
    1.3
  • Package Length
    2
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources