Arrow Electronic Components Online
SMLLXR851SGSICTR|LUMEX|simage
SMLLXR851SGSICTR|LUMEX|limage
LEDs

SML-LXR851SGSIC-TR

LED Bi-Color Green/Red 565nm/636nm 3-Pin SMD T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    1
  • LED Material
    GaP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    19mcd|46mcd
  • Peak Wavelength (nm)
    565/636
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    25/25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    100/60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1 mm
  • Package Width
    2 mm
  • Package Length
    3 mm
  • PCB changed
    3
  • Supplier Package
    SMD
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources