Arrow Electronic Components Online
No Image Available
LEDs

SML-LXR0401USBW5MA

LED Uni-Color Blue 470nm 2-Pin T/R

Lumex

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8541.41.00.00
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Blue
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    White Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    28mcd
  • Peak Wavelength (nm)
    470
  • Viewing Angle (°)
    145
  • Maximum Forward Current (mA)
    5
  • Test Current (mA)
    5
  • Maximum Forward Voltage (V)
    3.1
  • Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    2.8
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    15.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue
  • Special Color
    Blue
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    0.3
  • Package Length
    1
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources