Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
GaAlAs
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
20mcd|35mcd
Peak Wavelength (nm)
570/660
Viewing Angle (°)
60
Maximum Forward Current (mA)
30/25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4/2.2
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
100/60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5
Package Width
2.5
Package Length
3
PCB changed
4
Supplier Package
SMD
Pin Count
4

