Arrow Electronic Components Online
SMLLXIL0603SYCTR|LUMEX|limage
SMLLXIL0603SYCTR|LUMEX|originalImage
LEDs

SML-LXIL0603SYC-TR

LED Uni-Color Yellow 585nm 2-Pin T/R

Lumex
Datasheets 

Lumex® SML-LXIL0603 Serial Narrow Beam Surface Mount LEDs 

Lumex® is proud to announce the release of SML-LXIL0603 Serial narrow beam surface mount LEDs. There are 4 colors available for SML-LXIL0603 serial LEDs. These surface mount narrow beam LEDs feature a narrow viewing angle of 75˚ (2x𝜃). Since light output from a LED chip is very directional, higher light output is achieved by concentrating light in a tight beam. The narrower the viewing angle, the higher the mcd rating.

                         Markets

                         Applications          

Medical

Telecommunications

Industrial Controls

Appliance

Security

Transportation

Portable Medical Diagnostics

Routers, Switches, Indications

Indications, Controls & Switches

Backlighting & Illumination

Switches & Indications

Illumination, Switches,

Indications, Backlighting

 

                 Product Features

                       Benefits

Narrow viewing angle

Concentrating light in a tight beam

Surface mount

Offers assembly savings of up to 25%

Tape and reel packaging

Easy mounting with pick and place process

Increased intensity of more than 10X compared to traditional 0603 LEDs

Greater visibility and clarity

Low current

Power saving

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    1350mcd
  • Peak Wavelength (nm)
    585
  • Viewing Angle (°)
    75
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    62.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.84
  • Package Length
    1.64
  • PCB changed
    2
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources