Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
GaAlAs
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
50mcd
Peak Wavelength (nm)
660
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
4(Min)
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Super Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75
Package Width
1.25
Package Length
2
PCB changed
2
Supplier Package
SMD
Pin Count
2
Order Quantity

