Arrow Electronic Components Online
LEDs

SML-LXFT0603YC-TR

LED Uni-Color Yellow 585nm 2-Pin Chip 0603(1608Metric) T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    8mcd
  • Peak Wavelength (nm)
    585
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    105
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Height
    0.75
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources