Arrow Electronic Components Online
SMLLX2835SISUGUBC|LUMEX|simage
SMLLX2835SISUGUBC|LUMEX|limage
LEDs

SML-LX2835SISUGUBC

LED Tri-Color Blue/Green/Red 468nm/575nm/632nm 4-Pin T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    225mcd(Max)|72mcd(Max)|180mcd(Max)
  • Peak Wavelength (nm)
    468/575/632
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.65/2.35/2.35
  • Reverse Voltage (V)
    5(Min)
  • Minimum Forward Voltage (V)
    2.75/1.75/1.75
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • Special Color
    Blue/Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.2
  • Package Length
    2.7
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources