Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
Lens Shape Type
Circular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
180mcd(Max)
Peak Wavelength (nm)
468
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
3.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2.8
Package Length
3.2
PCB changed
2
Pin Count
2
Lead Shape
J-Lead

