Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Yellow
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
20mcd
Peak Wavelength (nm)
585
Viewing Angle (°)
90
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Typical Forward Voltage (V)
2.1
Internal Protection
No
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Yellow
Special Color
Yellow
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
2
Package Length
2.7
PCB changed
2
Pin Count
2
Lead Shape
J-Lead

