Arrow Electronic Components Online
SMLLX1610RGBWA|LUMEX|simage
SMLLX1610RGBWA|LUMEX|limage
LEDs

SML-LX1610RGBW/A

LED Tri-Color Blue/Green/Red 470nm/525nm/625nm 4-Pin(3+Tab) SMD

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • Lens Shape Type
    Circular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Peak Wavelength (nm)
    470/525/625
  • Viewing Angle (°)
    110
  • Maximum Forward Current (mA)
    350/350/300
  • Test Current (mA)
    350
  • Maximum Forward Voltage (V)
    3.99/3.99/2.79
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    3500
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Blue/Green/Red
  • High Power
    Yes
  • High Brightness
    Yes
  • Mounting
    Surface Mount
  • Package Height
    3.3
  • Package Width
    8.5
  • Package Length
    10.01
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources