Arrow Electronic Components Online
SMLLX1210SRSRCTR|LUMEX|simage
SMLLX1210SRSRCTR|LUMEX|limage
LEDs

SML-LX1210SRSRC-TR

LED Uni-Color Red 660nm 4-Pin SMD T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    GaAlAs
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    15mcd
  • Peak Wavelength (nm)
    660
  • Viewing Angle (°)
    160
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.2
  • Reverse Voltage (V)
    4(Min)
  • Maximum Power Dissipation (mW)
    80
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Red
  • Special Color
    Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    3.2
  • Package Length
    2.7
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources