Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
GaP|GaAlAs
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
35mcd|30mcd
Peak Wavelength (nm)
575/650
Viewing Angle (°)
140
Maximum Forward Current (mA)
25/25
Maximum Forward Voltage (V)
2.4/2.4
Reverse Voltage (V)
5(Max)
Maximum Power Dissipation (mW)
60/60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1
Package Width
3.2
Package Length
2.7
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

