Arrow Electronic Components Online
SMLLX0805SOCTR|LUMEX|simage
SMLLX0805SOCTR|LUMEX|limage
LEDs

SML-LX0805SOC-TR

LED Uni-Color Orange 620nm 2-Pin T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Orange
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Intensity
    128mcd
  • Peak Wavelength (nm)
    620
  • Viewing Angle (°)
    140
  • Maximum Forward Current (mA)
    25
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Orange
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources