Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
GaP|GaAlAs
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
10mcd|50mcd
Peak Wavelength (nm)
565/660
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6/2.2
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
1.5
Package Length
1.6
PCB changed
4
Pin Count
4
Order Quantity

