Arrow Electronic Components Online
SMLLX0606IGCTR|LUMEX|simage
SMLLX0606IGCTR|LUMEX|limage
LEDs

SML-LX0606IGC-TR

LED Bi-Color Green/Red 565nm/630nm 4-Pin T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • LED Material
    GaP/GaAsP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Water Clear
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    12mcd|7mcd
  • Peak Wavelength (nm)
    565/630
  • Viewing Angle (°)
    150
  • Maximum Forward Current (mA)
    25/30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.5
  • Reverse Voltage (V)
    5(Max)/5(Max)
  • Maximum Power Dissipation (mW)
    62.5/75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Green/Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    1.5
  • Package Length
    1.6
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources