Arrow Electronic Components Online
SMLLX0603SOWTR|LUMEX|simage
SMLLX0603SOWTR|LUMEX|limage
LEDs

SML-LX0603SOW-TR

LED Uni-Color Orange 610nm 2-Pin T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Orange
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    White Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    70mcd
  • Peak Wavelength (nm)
    610
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    20
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5(Min)
  • Typical Forward Voltage (V)
    2
  • Internal Protection
    No
  • Maximum Power Dissipation (mW)
    50
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Orange
  • Special Color
    Orange
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Pin Count
    2
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources