Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
Lens Shape Type
Rectangular
Lens Appearance
Milky White Diffused
Mounting Orientation
Top Mount
Typical Intensity
20mcd
Peak Wavelength (nm)
565
Viewing Angle (°)
160
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
65
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.6
PCB changed
2
Supplier Package
SMD
Pin Count
2
Order Quantity

