Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
120mcd
Peak Wavelength (nm)
610
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
2.5
Reverse Voltage (V)
5(Min)
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Orange
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
0.5
Package Length
1
PCB changed
2
Pin Count
2

