Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
lnGaN
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
15mcd
Peak Wavelength (nm)
465
Viewing Angle (°)
110
Maximum Forward Current (mA)
5
Test Current (mA)
2
Maximum Forward Voltage (V)
3.2
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.36
Package Width
0.38
Package Length
0.65
PCB changed
2
Pin Count
2