Arrow Electronic Components Online
SMLLX0201NWDTR|LUMEX|simage
SMLLX0201NWDTR|LUMEX|limage
LEDs

SML-LX0201NWD-TR

LED Uni-Color White 2-Pin T/R

Lumex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    lnGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Yellow
  • Mounting Orientation
    Top Mount
  • Intensity
    60mcd
  • Viewing Angle (°)
    110
  • Maximum Forward Current (mA)
    5
  • Test Current (mA)
    2
  • Maximum Forward Voltage (V)
    3.2
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    16
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.36
  • Package Width
    0.38
  • Package Length
    0.65
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources