Arrow Electronic Components Online
SMLD13FWT86C|ROHM|simage
SMLD13FWT86C|ROHM|limage
LEDs

SML-D13FWT86C

LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R Automotive AEC-Q101

ROHM Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Milky White
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    22mcd
  • Dominant Wavelength (nm)
    564.5
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.1(Typ)
  • Reverse Voltage (V)
    12
  • Typical Forward Voltage (V)
    2.1
  • Maximum Power Dissipation (mW)
    81
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Automotive
  • Lead Standoff
    No
  • Supplier Color
    Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2
  • Family/Series
    SML-D13FWT86C
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
Order Quantity

Documentation and Resources

Datasheets
Design resources