Arrow Electronic Components Online
SMLA12WTT86|ROHM|limage
SMLA12WTT86|ROHM|simage
LEDs

SML-A12WTT86

LED Uni-Color Yellow 2-Pin Chip 0605(1611Metric) T/R

ROHM Semiconductor
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    Yellow
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Transparent Colorless
  • Mounting Orientation
    Right Angle
  • Typical Intensity
    63mcd
  • Dominant Wavelength (nm)
    590
  • Maximum Forward Current (mA)
    30
  • Maximum Forward Voltage (V)
    2(Typ)
  • Reverse Voltage (V)
    5
  • Typical Forward Voltage (V)
    2
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0605(1611Metric)
  • Pin Count
    2
  • Lead Shape
    No Lead
  • Family/Series
    SML-A12WTT86
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    3000
  • MSL
    3
Order Quantity

Documentation and Resources

Datasheets
Design resources