LEDs
SML-811DTT86C
LED Uni-Color Orange 2-Pin Chip 1305(3412Metric) T/R Automotive AEC-Q101
ROHM SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Orange
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Transparent Colorless
Mounting Orientation
Reverse Mount
Typical Intensity
22.4mcd
Dominant Wavelength (nm)
605
Maximum Forward Current (mA)
25
Test Current (mA)
10
Maximum Forward Voltage (V)
1.95(Typ)
Reverse Voltage (V)
5
Typical Forward Voltage (V)
1.95
Maximum Power Dissipation (mW)
62
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Lead Standoff
No
Supplier Color
Orange
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.25
Package Length
3.4
PCB changed
2
Supplier Package
Case 1305(3412Metric)
Pin Count
2
Order Quantity

