Arrow Electronic Components Online
SMJ320F2812HFGM150|TI|simage
SMJ320F2812HFGM150|TI|limage
Digital Signal Processors - DSPs

SMJ320F2812HFGM150

DSP Fixed-Point 32bit 150MHz 150MIPS 172-Pin CFPAK Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    Active
  • HTS
    8542.31.00.35
  • Automotive
    No
  • PPAP
    No
  • Instruction Set Architecture
    Harvard
  • Numeric and Arithmetic Format
    Fixed-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    150
  • Program Memory Type
    Flash
  • Program Memory Size
    256KB
  • RAM Size
    36KB
  • Programmability
    Yes
  • Interface Type
    CAN/SPI
  • Number of I/Os
    56
  • Number of ADCs
    1
  • ADC Channels
    16
  • ADC Resolution (bit)
    12
  • Device Input Clock Speed (MHz)
    150
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    1
  • I2C
    0
  • I2S
    0
  • CAN
    1
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    1.81|3.14
  • Typical Operating Supply Voltage (V)
    1.9|3.3
  • Maximum Operating Supply Voltage (V)
    2|3.47
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.67
  • Package Width
    29.09
  • Package Length
    29.09
  • PCB changed
    172
  • Standard Package Name
    FPAK
  • Supplier Package
    CFPAK
  • Pin Count
    172
  • Lead Shape
    Flat
Order Quantity

Documentation and Resources

Design resources