Digital Signal Processors - DSPs
SMJ320C50HFGM66
DSP Fixed-Point 16bit 66MHz 33MIPS 132-Pin CFPAK Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
8542.31.00.35
SVHC
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
33
RAM Size
20544B
Programmability
No
Device Input Clock Speed (MHz)
66
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
2.67(Max)
Package Width
63.63(Max)
Package Length
63.63(Max)
PCB changed
132
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
132
Lead Shape
Flat