Digital Signal Processors - DSPs
SMJ320C50GFAM66
DSP Fixed-Point 16bit 66MHz 33MIPS 141-Pin CPGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
NRND
HTS
SMJ320C50GFAM66
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
TMS320
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
33
RAM Size
20544B
Programmability
No
Device Input Clock Speed (MHz)
66
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Through Hole
Package Height
3.68(Max)
Package Width
27.43(Max)
Package Length
27.43(Max)
PCB changed
141
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
141
Lead Shape
Through Hole

