Digital Signal Processors - DSPs
SMJ320C40HFHM50
DSP Floating-Point 32bit 50MHz 25MIPS 352-Pin CFPAK Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
8542.31.00.35
Automotive
No
PPAP
No
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
25
RAM Size
8KB
Programmability
No
Device Input Clock Speed (MHz)
50
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
2.79(Max)
Package Width
75.4(Max)
Package Length
75.4(Max)
PCB changed
352
Standard Package Name
FPAK
Supplier Package
CFPAK
Pin Count
352
Lead Shape
Flat
Order Quantity

