Digital Signal Processors - DSPs
SMJ320C31GFAS60
DSP Floating-Point 32bit 60MHz 30MIPS 141-Pin CPGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991a.2.
Part Status
NRND
HTS
8542.31.00.35
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Numeric and Arithmetic Format
Floating-Point
Data Bus Width (bit)
32
Device Million Instructions per Second (MIPS)
30
RAM Size
8KB
Programmability
No
Device Input Clock Speed (MHz)
60
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Power Dissipation (mW)
1700
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
95
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Through Hole
Package Height
3.68(Max)
Package Width
27.43(Max)
Package Length
27.43(Max)
PCB changed
141
Standard Package Name
PGA
Supplier Package
CPGA
Pin Count
141
Lead Shape
Through Hole

