Arrow Electronic Components Online
No Image Available
Digital Signal Processors - DSPs

SMJ320C31GFAM50

DSP Floating-Point 32bit 50MHz 25MIPS 141-Pin CPGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A001a.2.c.
  • Part Status
    NRND
  • HTS
    8542.31.00.35
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Numeric and Arithmetic Format
    Floating-Point
  • Data Bus Width (bit)
    32
  • Device Million Instructions per Second (MIPS)
    25
  • RAM Size
    8KB
  • Programmability
    No
  • Device Input Clock Speed (MHz)
    50
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Power Dissipation (mW)
    1700
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tray
  • Mounting
    Through Hole
  • Package Height
    3.68(Max)
  • Package Width
    27.43(Max)
  • Package Length
    27.43(Max)
  • PCB changed
    141
  • Standard Package Name
    PGA
  • Supplier Package
    CPGA
  • Pin Count
    141
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources