Digital Signal Processors - DSPs
SMJ320C25FDM
DSP Fixed-Point 16bit 40MHz 10MIPS 68-Pin CLLCC Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.2.c.
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Instruction Set Architecture
Modified Harvard
Numeric and Arithmetic Format
Fixed-Point
Data Bus Width (bit)
16
Device Million Instructions per Second (MIPS)
10
Program Memory Type
ROM
Program Memory Size
8KB
RAM Size
1088B
Programmability
Yes
Device Input Clock Speed (MHz)
40
USART
0
UART
0
USB
0
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tray
Mounting
Surface Mount
Package Height
3.05(Max)
Package Width
24.43(Max)
Package Length
24.43(Max)
PCB changed
68
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
68
Lead Shape
No Lead

