Arrow Electronic Components Online
SMI6D5KST|CUI|simage
SMI6D5KST|CUI|limage
External Plug-In Adapters

SMI6D-5-K-ST

Plug-In Adapter Single-OUT 5V 1A 5W

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Wall Mount
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    5
  • Output Current (A)
    1
  • Output Power (W)
    5
  • Minimum Isolation Voltage
    3000VAC(Typ)
  • Line Regulation
    5%(Typ)
  • Load Regulation
    5%(Typ)
  • Maximum Input Current (A)
    0.18
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    8(Min)@100VAC
  • Efficiency (%)
    73.62(Typ)
  • Adapter Color
    Black
  • Output Connector Type
    Stripped and Tinned
  • Power Indicator
    No
  • Ripple and Noise
    100mV(Max)
  • Protection
    Over Current|Over Voltage|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    50
  • Mounting
    Plug in
  • Package Height
    37
  • Package Width
    42.95
  • Package Length
    55.1

Documentation and Resources

Datasheets
Design resources