Arrow Electronic Components Online
SMI6B12VP5|CUI|simage
SMI6B12VP5|CUI|limage
External Plug-In Adapters

SMI6B-12-V-P5

Plug-In Adapter Single-OUT 12V 0.5A 6W Box

CUI Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    Wall Mount
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    12
  • Output Current (A)
    0.5
  • Output Power (W)
    6
  • Minimum Isolation Voltage
    3000VAC(Typ)
  • Line Regulation
    5%(Typ)
  • Load Regulation
    5%(Typ)
  • Maximum Input Current (A)
    0.2
  • Input Frequency (Hz)
    47 to 63
  • Typical Hold-Up Time (ms)
    5(Min)
  • Input Connector Type
    IEC Male
  • Output Connector Polarity
    Center Positive
  • Adapter Color
    Black
  • Output Connector Type
    Cylindrical Female
  • Output Connector Diameters (mm)
    2.1x5.5
  • Power Indicator
    No
  • Ripple and Noise
    300mV(Max)
  • Protection
    Over Current|Short Circuit
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    50
  • Mounting
    Plug in
  • Package Height
    26.5
  • Package Width
    34.5
  • Package Length
    47

Documentation and Resources

Datasheets
Design resources