Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Regulated
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
15
Output Current (A)
1.6
Output Power (W)
24
Minimum Isolation Voltage
3000VAC(Typ)
Typical Inrush Current (A)
60(Max)@230VAC
Maximum Input Current (A)
0.58
Input Frequency (Hz)
47 to 63
Typical Hold-Up Time (ms)
10(Min)
Output Connector Polarity
Center Positive
Adapter Color
Black
Output Connector Type
Cylindrical Female
Output Connector Diameters (mm)
2.5x5.5
Power Indicator
No
Ripple and Noise
150mV(Max)
Protection
Over Current|Over Voltage|Short Circuit
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
170
Mounting
Plug in
Package Height
65.6
Package Width
35.8
Package Length
75

