Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
External Plug In Adapters
/
SMI12-5-KB-P5 - CUI Inc
External Plug-In Adapters
SMI12-5-KB-P5
12 Watt AC/DC Power Adapter
CUI Inc
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Mounting
Plug in
Package Height
47.5
Package Width
31.8
Package Length
69
We don't have prices now, please check later.
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model