Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
SMI-UK-1
Automotive
No
PPAP
No
Accessory Type
Plug Adapter
Power Supply Type
External Plug-In Adapters
Package Height
14
Package Width
40.5
Package Length
48.5

